
5-963860-1 | |
|---|---|
DigiKey Part Number | 17-5-963860-1TR-ND - Tape & Reel (TR) 17-5-963860-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-963860-1 |
Description | TAB 2.8X0.8 CONTACT CS SRC SN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,11800 Kč | 71,18 Kč |
| 25 | 6,66040 Kč | 166,51 Kč |
| 50 | 6,34560 Kč | 317,28 Kč |
| 100 | 6,04110 Kč | 604,11 Kč |
| 250 | 5,66108 Kč | 1 415,27 Kč |
| 500 | 5,39060 Kč | 2 695,30 Kč |
| 1 000 | 5,13317 Kč | 5 133,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,74765 Kč | 18 990,60 Kč |
| 8 000 | 4,52105 Kč | 36 168,40 Kč |
| 12 000 | 4,39360 Kč | 52 723,20 Kč |
| 20 000 | 4,23816 Kč | 84 763,20 Kč |
| 28 000 | 4,13880 Kč | 115 886,40 Kč |
| 40 000 | 4,03603 Kč | 161 441,20 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |











