
1-962842-1 | |
|---|---|
DigiKey Part Number | A122999TR-ND - Tape & Reel (TR) A122999CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-962842-1 |
Description | CONN TAB 13-15AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 13-15 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1-962842-1 Models |
Category | Pin or Socket Tab |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 13-15 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 39.4µin (1.00µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| 10 | 6,44400 Kč | 64,44 Kč |
| 25 | 6,03160 Kč | 150,79 Kč |
| 50 | 5,74360 Kč | 287,18 Kč |
| 100 | 5,46830 Kč | 546,83 Kč |
| 250 | 5,12460 Kč | 1 281,15 Kč |
| 500 | 4,87976 Kč | 2 439,88 Kč |
| 1 000 | 4,64681 Kč | 4 646,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 4,33848 Kč | 15 184,68 Kč |
| 7 000 | 4,13139 Kč | 28 919,73 Kč |
| 10 500 | 4,01490 Kč | 42 156,45 Kč |
| 17 500 | 3,87282 Kč | 67 774,35 Kč |
| 24 500 | 3,78203 Kč | 92 659,74 Kč |
| 35 000 | 3,68812 Kč | 129 084,20 Kč |
| Unit Price without VAT: | 7,51000 Kč |
|---|---|
| Unit Price with VAT: | 9,08710 Kč |











