Tab Contact Tin 20-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-965982-1

DigiKey Part Number
17-5-965982-1TR-ND - Tape & Reel (TR)
17-5-965982-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5-965982-1
Description
TAB 2.8X0.8 CONTACT CF SWS SN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 20-24 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
20-24 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
39.4µin (1.00µm)
Part Status
Active
Base Product Number
Pin or Socket
Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 903
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,97000 Kč8,97 Kč
107,65400 Kč76,54 Kč
257,16600 Kč179,15 Kč
506,82400 Kč341,20 Kč
1006,49650 Kč649,65 Kč
2506,08896 Kč1 522,24 Kč
5005,79782 Kč2 898,91 Kč
1 0005,52087 Kč5 520,87 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5005,15477 Kč18 041,69 Kč
7 0004,90873 Kč34 361,11 Kč
10 5004,77033 Kč50 088,47 Kč
17 5004,60156 Kč80 527,30 Kč
24 5004,49369 Kč110 095,40 Kč
35 0004,38212 Kč153 374,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,97000 Kč
Unit Price with VAT:10,85370 Kč