



1-1456426-5 | |
|---|---|
DigiKey Part Number | A127756-ND |
Manufacturer | |
Manufacturer Product Number | 1-1456426-5 |
Description | CONN RCPT HSG 4POS 4.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1456426-5 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Features Connector Position Assurance (CPA) |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.157" (4.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,20000 Kč | 34,20 Kč |
| 10 | 29,13500 Kč | 291,35 Kč |
| 25 | 27,31240 Kč | 682,81 Kč |
| 50 | 26,00680 Kč | 1 300,34 Kč |
| 100 | 24,76380 Kč | 2 476,38 Kč |
| 250 | 23,21132 Kč | 5 802,83 Kč |
| 500 | 22,10308 Kč | 11 051,54 Kč |
| 1 000 | 21,04800 Kč | 21 048,00 Kč |
| 2 500 | 19,73072 Kč | 49 326,80 Kč |
| Unit Price without VAT: | 34,20000 Kč |
|---|---|
| Unit Price with VAT: | 41,38200 Kč |














