
DHAB S/137 | |
|---|---|
DigiKey Part Number | 398-DHABS/137-ND |
Manufacturer | |
Manufacturer Product Number | DHAB S/137 |
Description | CURRENT SENSOR HE/OL 75A,1000A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 75A, 1000A 2 Channel Hall Effect, Open Loop Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 2 | |
Output | Ratiometric, Voltage | |
Sensitivity | 26.7mV/A | |
Frequency | 70Hz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | - | |
Current - Supply (Max) | 20mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 841,18000 Kč | 841,18 Kč |
| 5 | 771,88600 Kč | 3 859,43 Kč |
| 10 | 746,14300 Kč | 7 461,43 Kč |
| 25 | 715,38520 Kč | 17 884,63 Kč |
| 50 | 694,38280 Kč | 34 719,14 Kč |
| 120 | 670,33842 Kč | 80 440,61 Kč |
| Unit Price without VAT: | 841,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 017,82780 Kč |










