
DHAB S/124 | |
|---|---|
DigiKey Part Number | 398-DHABS/124-ND |
Manufacturer | |
Manufacturer Product Number | DHAB S/124 |
Description | CURRENT SENSOR HE/OL 75A,500A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 75A, 500A 2 Channel Hall Effect, Open Loop Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Category | Sensitivity 26.7mV/A |
Mfr | Frequency DC ~ 70Hz |
Series | Linearity ±0.5% |
Packaging Bulk | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Current - Supply (Max) 20mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Polarization Unidirectional |
Current - Sensing | Mounting Type |
Number of Channels 2 | Package / Case Module, Single Pass Through |
Output Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 835,47000 Kč | 835,47 Kč |
| 5 | 766,64800 Kč | 3 833,24 Kč |
| 10 | 741,07900 Kč | 7 410,79 Kč |
| 25 | 710,53040 Kč | 17 763,26 Kč |
| 50 | 689,67060 Kč | 34 483,53 Kč |
| 120 | 665,78925 Kč | 79 894,71 Kč |
| Unit Price without VAT: | 835,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 010,91870 Kč |







