
DHAB S/118 | |
|---|---|
DigiKey Part Number | DHABS/118-ND |
Manufacturer | |
Manufacturer Product Number | DHAB S/118 |
Description | CURRENT SENSOR HE/OL 30A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor ±30A 1 Channel Hall Effect, Open Loop Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Category | Sensitivity 66.7mV/A |
Mfr | Frequency DC ~ 1.1kHz |
Series | Linearity ±0.5% |
Packaging Bulk | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Current - Supply (Max) 20mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Polarization Unidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module, Single Pass Through |
Output Ratiometric, Voltage and Current |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 843,40000 Kč | 843,40 Kč |
| 5 | 773,90600 Kč | 3 869,53 Kč |
| 10 | 748,12800 Kč | 7 481,28 Kč |
| 25 | 717,33760 Kč | 17 933,44 Kč |
| 50 | 696,29840 Kč | 34 814,92 Kč |
| 120 | 672,22142 Kč | 80 666,57 Kč |
| Unit Price without VAT: | 843,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 020,51400 Kč |






