DHAB S/125 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 25
Unit Price: 18,46800 Kč
Datasheet
Current Sensor 25A 1 Channel Hall Effect, Open Loop Unidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DHAB S/125

DigiKey Part Number
398-DHABS/125-ND
Manufacturer
Manufacturer Product Number
DHAB S/125
Description
CURRENT SENSOR HE/OL 25A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sensor 25A 1 Channel Hall Effect, Open Loop Unidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
80mV/A
Frequency
DC ~ 70Hz
Linearity
±0.5%
Accuracy
±0.9%
Voltage - Supply
4.75V ~ 5.25V
Response Time
-
Current - Supply (Max)
20mA
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Polarization
Unidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1841,18000 Kč841,18 Kč
5771,88600 Kč3 859,43 Kč
10746,14300 Kč7 461,43 Kč
25715,38520 Kč17 884,63 Kč
50694,38280 Kč34 719,14 Kč
120670,33842 Kč80 440,61 Kč
Manufacturers Standard Package
Unit Price without VAT:841,18000 Kč
Unit Price with VAT:1 017,82780 Kč