CSHV400A-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CSHV400A-001
Honeywell CSHV Series Open Loop Current Sensors PIO | DigiKey

CSHV400A-001

DigiKey Part Number
480-CSHV400A-001-ND
Manufacturer
Manufacturer Product Number
CSHV400A-001
Description
CURRENT SENSOR HE/OL 400A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sensor 400A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
5mV/A
Frequency
45kHz
Linearity
±1%
Accuracy
±2%
Voltage - Supply
4.5V ~ 5.5V
Response Time
6µs
Current - Supply (Max)
16mA
Operating Temperature
-40°C ~ 125°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1514,46000 Kč514,46 Kč
5469,33000 Kč2 346,65 Kč
10452,68000 Kč4 526,80 Kč
25432,83000 Kč10 820,75 Kč
50419,32440 Kč20 966,22 Kč
100406,97020 Kč40 697,02 Kč
500382,18380 Kč191 091,90 Kč
Manufacturers Standard Package
Unit Price without VAT:514,46000 Kč
Unit Price with VAT:622,49660 Kč