
1418844-2 | |
|---|---|
DigiKey Part Number | 17-1418844-2-ND |
Manufacturer | |
Manufacturer Product Number | 1418844-2 |
Description | AMP MCP 1.2 CLEAN BODY SWS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-23 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1418844-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-23 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 338 000 | 3,25705 Kč | 1 100 882,90 Kč |
| Unit Price without VAT: | 3,25705 Kč |
|---|---|
| Unit Price with VAT: | 3,94103 Kč |









