2381957-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2381957-1

DigiKey Part Number
2132-2381957-1-ND
Manufacturer
Manufacturer Product Number
2381957-1
Description
SDE F MCON 1.2 0.35-24 ASSY
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Box
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
22-24 AWG
Wire Gauge or Range - mm²
0.20 ~ 0.35mm²
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
116 888,44000 Kč16 888,44 Kč
515 655,68200 Kč78 278,41 Kč
1015 153,46800 Kč151 534,68 Kč
Manufacturers Standard Package
Unit Price without VAT:16 888,44000 Kč
Unit Price with VAT:20 435,01240 Kč