Tool Die Set For Rectangular Contacts, 0.2 ~ 0.35mm²
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2381957-2

DigiKey Part Number
2132-2381957-2-ND
Manufacturer
Manufacturer Product Number
2381957-2
Description
SDE F MCON 1.2 0.35-24 DIE SET
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Tool Die Set For Rectangular Contacts, 0.2 ~ 0.35mm²
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Box
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Rectangular Contacts, 0.2 ~ 0.35mm²
Specifications
-
Compatible Tools
9-1478240-0
Cable Group
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
115 195,62000 Kč15 195,62 Kč
514 086,25600 Kč70 431,28 Kč
1013 634,33700 Kč136 343,37 Kč
Manufacturers Standard Package
Unit Price without VAT:15 195,62000 Kč
Unit Price with VAT:18 386,70020 Kč