
969028-2 | |
|---|---|
DigiKey Part Number | A123085TR-ND - Tape & Reel (TR) A123085CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 969028-2 |
Description | CONN TAB 20-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 969028-2 Models |
Category | Pin or Socket Tab |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 20-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 4,17100 Kč | 41,71 Kč |
| 25 | 3,91240 Kč | 97,81 Kč |
| 50 | 3,72480 Kč | 186,24 Kč |
| 100 | 3,54540 Kč | 354,54 Kč |
| 250 | 3,32268 Kč | 830,67 Kč |
| 500 | 3,16336 Kč | 1 581,68 Kč |
| 1 000 | 3,01237 Kč | 3 012,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,78598 Kč | 11 143,92 Kč |
| 8 000 | 2,65298 Kč | 21 223,84 Kč |
| 12 000 | 2,57816 Kč | 30 937,92 Kč |
| 20 000 | 2,48690 Kč | 49 738,00 Kč |
| 28 000 | 2,42859 Kč | 68 000,52 Kč |
| 40 000 | 2,36827 Kč | 94 730,80 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |












