Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




1-1564416-1 | |
|---|---|
DigiKey Part Number | A126695-ND |
Manufacturer | |
Manufacturer Product Number | 1-1564416-1 |
Description | CONN PLUG HSG 8POS 4.00MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1564416-1 Models |
Category | Row Spacing 0.236" (6.00mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Slide-On |
Part Status Active | Color Black |
Connector Type | Features Mounting Flange, Sealed |
Contact Type Tab | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 140°C |
Pitch 0.157" (4.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1564416-1 | TE Connectivity AMP Connectors | 0 | A128521-ND | 3,08000 Kč | Parametric Equivalent |
| 3-1564416-1 | TE Connectivity AMP Connectors | 0 | 3-1564416-1-ND | 1,56799 Kč | Parametric Equivalent |
| 4-1564416-1 | TE Connectivity AMP Connectors | 0 | 4-1564416-1-ND | 1,56799 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,69000 Kč | 60,69 Kč |
| 10 | 51,51300 Kč | 515,13 Kč |
| 25 | 48,28480 Kč | 1 207,12 Kč |
| 50 | 45,98220 Kč | 2 299,11 Kč |
| 100 | 43,78400 Kč | 4 378,40 Kč |
| 250 | 41,04112 Kč | 10 260,28 Kč |
| 500 | 39,08196 Kč | 19 540,98 Kč |
| 1 000 | 37,21747 Kč | 37 217,47 Kč |
| 2 500 | 34,88900 Kč | 87 222,50 Kč |
| Unit Price without VAT: | 60,69000 Kč |
|---|---|
| Unit Price with VAT: | 73,43490 Kč |














