



1670720-1 | |
|---|---|
DigiKey Part Number | A128130-ND |
Manufacturer | |
Manufacturer Product Number | 1670720-1 |
Description | SLIDE,TAB HSG GROUB C |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Slide Lock For Heavy Duty Sealed Connector Series |
Datasheet | Datasheet |
EDA/CAD Models | 1670720-1 Models |
Category | Part Status Active |
Manufacturer TE Connectivity AMP Connectors | Accessory Type Slide Lock |
Series | For Use With/Related Products Heavy Duty Sealed Connector Series |
Packaging Bag | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| 10 | 11,45000 Kč | 114,50 Kč |
| 25 | 10,72800 Kč | 268,20 Kč |
| 50 | 10,21500 Kč | 510,75 Kč |
| 100 | 9,72700 Kč | 972,70 Kč |
| 250 | 9,11720 Kč | 2 279,30 Kč |
| 500 | 8,68132 Kč | 4 340,66 Kč |
| 1 000 | 8,26670 Kč | 8 266,70 Kč |
| 3 000 | 7,64987 Kč | 22 949,61 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |







