6 Position Rectangular Housing Connector Plug Gray 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Plug Gray 0.157" (4.00mm)
2-1703820-1
2-1703820-1

2-1703820-1

DigiKey Part Number
2-1703820-1-ND
Manufacturer
Manufacturer Product Number
2-1703820-1
Description
CONN PLUG HSG 6POS 4.00MM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Plug Gray 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2-1703820-1 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.236" (6.00mm)
Mfr
Mounting Type
Panel Mount
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Slide-On
Part Status
Active
Color
Gray
Connector Type
Features
Mounting Flange, Sealed
Contact Type
Tab
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 140°C
Pitch
0.157" (4.00mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 376
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150,05000 Kč50,05 Kč
1042,58700 Kč425,87 Kč
2539,91760 Kč997,94 Kč
5038,01120 Kč1 900,56 Kč
10036,19470 Kč3 619,47 Kč
32033,34144 Kč10 669,26 Kč
64031,74989 Kč20 319,93 Kč
1 28030,23494 Kč38 700,72 Kč
2 56028,79281 Kč73 709,59 Kč
Manufacturers Standard Package
Unit Price without VAT:50,05000 Kč
Unit Price with VAT:60,56050 Kč