



1-1703820-1 | |
|---|---|
DigiKey Part Number | 1-1703820-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1703820-1 |
Description | CONN PLUG HSG 6POS 4.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1703820-1 Models |
Category | Row Spacing 0.236" (6.00mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Slide-On |
Part Status Active | Color Black |
Connector Type | Features Mounting Flange, Sealed |
Contact Type Tab | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 140°C |
Pitch 0.157" (4.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1703820-1 | TE Connectivity AMP Connectors | 1 376 | 2-1703820-1-ND | 50,05000 Kč | Parametric Equivalent |
| 3-1703820-1 | TE Connectivity AMP Connectors | 2 420 | 3-1703820-1-ND | 50,05000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,27000 Kč | 60,27 Kč |
| 10 | 51,26300 Kč | 512,63 Kč |
| 25 | 48,05960 Kč | 1 201,49 Kč |
| 50 | 45,75700 Kč | 2 287,85 Kč |
| 100 | 43,57340 Kč | 4 357,34 Kč |
| 320 | 40,13838 Kč | 12 844,28 Kč |
| 640 | 38,22227 Kč | 24 462,25 Kč |
| 1 280 | 36,39888 Kč | 46 590,57 Kč |
| 2 560 | 34,66306 Kč | 88 737,43 Kč |
| Unit Price without VAT: | 60,27000 Kč |
|---|---|
| Unit Price with VAT: | 72,92670 Kč |











