
1670365-1 | |
|---|---|
DigiKey Part Number | A128129-ND |
Manufacturer | |
Manufacturer Product Number | 1670365-1 |
Description | COVER MIXED,180,2-3POS,BK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For Heavy Duty Sealed Connector Series |
Datasheet | Datasheet |
EDA/CAD Models | 1670365-1 Models |
Category | Accessory Type Cap (Cover), Strain Relief |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 2, 3 |
Series | For Use With/Related Products Heavy Duty Sealed Connector Series |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,81000 Kč | 14,81 Kč |
| 10 | 12,59700 Kč | 125,97 Kč |
| 25 | 11,81240 Kč | 295,31 Kč |
| 50 | 11,24520 Kč | 562,26 Kč |
| 100 | 10,70930 Kč | 1 070,93 Kč |
| 250 | 10,03732 Kč | 2 509,33 Kč |
| 500 | 9,55808 Kč | 4 779,04 Kč |
| 1 500 | 8,84468 Kč | 13 267,02 Kč |
| 3 000 | 8,42256 Kč | 25 267,68 Kč |
| Unit Price without VAT: | 14,81000 Kč |
|---|---|
| Unit Price with VAT: | 17,92010 Kč |











