6 Position Rectangular Housing Connector Receptacle Gray 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1418469-1

DigiKey Part Number
A128510-ND
Manufacturer
Manufacturer Product Number
2-1418469-1
Description
CONN RCPT HSG 6POS 4.00MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Receptacle Gray 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2-1418469-1 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.236" (6.00mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Slide-On
Part Status
Active
Color
Gray
Connector Type
Features
Sealed
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 140°C
Pitch
0.157" (4.00mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4-1418469-1TE Connectivity AMP Connectors1084-1418469-1-ND70,91000 KčParametric Equivalent
3-1418469-1TE Connectivity Deutsch ICT Connectors2 2591734-1939-ND39,42000 KčParametric Equivalent
In-Stock: 291
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144,42000 Kč44,42 Kč
1037,74800 Kč377,48 Kč
2535,37080 Kč884,27 Kč
5033,68160 Kč1 684,08 Kč
10032,07160 Kč3 207,16 Kč
40029,08195 Kč11 632,78 Kč
80027,69376 Kč22 155,01 Kč
1 20026,91298 Kč32 295,58 Kč
2 80025,35217 Kč70 986,08 Kč
Manufacturers Standard Package
Unit Price without VAT:44,42000 Kč
Unit Price with VAT:53,74820 Kč