
1564324-2 | |
|---|---|
DigiKey Part Number | 17-1564324-2-ND |
Manufacturer | |
Manufacturer Product Number | 1564324-2 |
Description | AMP MCP1.5K |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 22-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1564324-2 Models |
Category | Pin or Socket Tab |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 22-24 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 31.5µin (0.80µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 Kč | 8,13 Kč |
| 10 | 6,86100 Kč | 68,61 Kč |
| 25 | 6,43200 Kč | 160,80 Kč |
| 50 | 6,12320 Kč | 306,16 Kč |
| 100 | 5,82910 Kč | 582,91 Kč |
| 250 | 5,46416 Kč | 1 366,04 Kč |
| 500 | 5,20304 Kč | 2 601,52 Kč |
| 1 000 | 4,95422 Kč | 4 954,22 Kč |
| 2 500 | 4,64385 Kč | 11 609,62 Kč |
| Unit Price without VAT: | 8,13000 Kč |
|---|---|
| Unit Price with VAT: | 9,83730 Kč |












