62 Rectangular Connectors - Housings Receptacle Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
62 Rectangular Connectors - Housings Receptacle Blue
3-1418883-1
LeavySeal Connector

3-1418883-1

DigiKey Part Number
3-1418883-1-ND
Manufacturer
Manufacturer Product Number
3-1418883-1
Description
CONN RCPT HSG 62POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
62 Rectangular Connectors - Housings Receptacle Blue
Datasheet
 Datasheet
EDA/CAD Models
3-1418883-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
4
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Blue
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 120°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1297,12000 Kč297,12 Kč
10252,54300 Kč2 525,43 Kč
25236,72320 Kč5 918,08 Kč
50225,42620 Kč11 271,31 Kč
117212,30410 Kč24 839,58 Kč
351196,47966 Kč68 964,36 Kč
585189,53297 Kč110 876,79 Kč
1 053181,84348 Kč191 481,18 Kč
Manufacturers Standard Package
Unit Price without VAT:297,12000 Kč
Unit Price with VAT:359,51520 Kč