6 Position Rectangular Housing Connector Plug Gray 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Plug Gray 0.157" (4.00mm)
2-1703773-1
2-1703773-1

2-1703773-1

DigiKey Part Number
2-1703773-1-ND
Manufacturer
Manufacturer Product Number
2-1703773-1
Description
CONN PLUG HSG 6POS 4.00MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Plug Gray 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2-1703773-1 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.236" (6.00mm)
Mfr
Mounting Type
Panel Mount
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Slide-On
Part Status
Active
Color
Gray
Connector Type
Features
Sealed
Contact Type
Tab
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 140°C
Pitch
0.157" (4.00mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 633
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,25000 Kč40,25 Kč
1034,24500 Kč342,45 Kč
2532,10080 Kč802,52 Kč
5030,56160 Kč1 528,08 Kč
10029,10180 Kč2 910,18 Kč
38026,48374 Kč10 063,82 Kč
76025,21951 Kč19 166,83 Kč
1 14024,50832 Kč27 939,48 Kč
2 66023,08688 Kč61 411,10 Kč
Manufacturers Standard Package
Unit Price without VAT:40,25000 Kč
Unit Price with VAT:48,70250 Kč