Socket Contact Tin 20-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 20-24 AWG Crimp
1-2141859-1
1-2141859-1

1-2141859-1

DigiKey Part Number
17-1-2141859-1TR-ND - Tape & Reel (TR)
17-1-2141859-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-2141859-1
Description
AMP MCP 2.8, CONTACT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-24 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
20-24 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
39.4µin (1.00µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,63000 Kč5,63 Kč
104,71300 Kč47,13 Kč
254,41320 Kč110,33 Kč
504,20020 Kč210,01 Kč
1004,00010 Kč400,01 Kč
2503,74980 Kč937,45 Kč
5003,57004 Kč1 785,02 Kč
1 0003,39945 Kč3 399,45 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,14407 Kč12 576,28 Kč
8 0002,99396 Kč23 951,68 Kč
12 0002,90952 Kč34 914,24 Kč
20 0002,80656 Kč56 131,20 Kč
28 0002,74074 Kč76 740,72 Kč
40 0002,67268 Kč106 907,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,63000 Kč
Unit Price with VAT:6,81230 Kč