
1-1719506-1 | |
|---|---|
DigiKey Part Number | 17-1-1719506-1TR-ND - Tape & Reel (TR) 17-1-1719506-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-1719506-1 |
Description | AMP MCP 2.8 TERMINAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 12 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-1719506-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 12 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 5,84000 Kč | 58,40 Kč |
| 25 | 5,48080 Kč | 137,02 Kč |
| 50 | 5,21380 Kč | 260,69 Kč |
| 100 | 4,96570 Kč | 496,57 Kč |
| 250 | 4,65328 Kč | 1 163,32 Kč |
| 500 | 4,43096 Kč | 2 215,48 Kč |
| 1 000 | 4,21928 Kč | 4 219,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,90233 Kč | 15 609,32 Kč |
| 8 000 | 3,71609 Kč | 29 728,72 Kč |
| 12 000 | 3,61130 Kč | 43 335,60 Kč |
| 20 000 | 3,48352 Kč | 69 670,40 Kč |
| 28 000 | 3,40185 Kč | 95 251,80 Kč |
| 40 000 | 3,31736 Kč | 132 694,40 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |











