Socket Contact Tin 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-968857-1

DigiKey Part Number
A107029TR-ND - Tape & Reel (TR)
A107029CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-968857-1
Description
CONN SOCKET 14-16AWG CRIMP TIN
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-968857-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-16 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
39.4µin (1.00µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43 717
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,38000 Kč4,38 Kč
103,73300 Kč37,33 Kč
253,50360 Kč87,59 Kč
503,33280 Kč166,64 Kč
1003,17420 Kč317,42 Kč
2502,97484 Kč743,71 Kč
5002,83260 Kč1 416,30 Kč
1 0002,69724 Kč2 697,24 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,49458 Kč9 978,32 Kč
8 0002,37547 Kč19 003,76 Kč
12 0002,30846 Kč27 701,52 Kč
20 0002,22674 Kč44 534,80 Kč
28 0002,17453 Kč60 886,84 Kč
40 0002,12052 Kč84 820,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,38000 Kč
Unit Price with VAT:5,29980 Kč