



1-2141857-1 | |
|---|---|
DigiKey Part Number | 17-1-2141857-1TR-ND - Tape & Reel (TR) 17-1-2141857-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-2141857-1 |
Description | AMP MCP 2.8, CONTACT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-24 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,53600 Kč | 45,36 Kč |
| 25 | 4,24160 Kč | 106,04 Kč |
| 50 | 4,04000 Kč | 202,00 Kč |
| 100 | 3,84470 Kč | 384,47 Kč |
| 250 | 3,60324 Kč | 900,81 Kč |
| 500 | 3,43108 Kč | 1 715,54 Kč |
| 1 000 | 3,26708 Kč | 3 267,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 2,99656 Kč | 13 484,52 Kč |
| 9 000 | 2,85349 Kč | 25 681,41 Kč |
| 13 500 | 2,77303 Kč | 37 435,90 Kč |
| 22 500 | 2,67488 Kč | 60 184,80 Kč |
| 31 500 | 2,61216 Kč | 82 283,04 Kč |
| 45 000 | 2,54730 Kč | 114 628,50 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |











