
2316939-1 | |
|---|---|
DigiKey Part Number | A145050-ND |
Manufacturer | |
Manufacturer Product Number | 2316939-1 |
Description | HDSCS TAB HOUSING FIXING SLIDE G |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Slide Lock For Heavy Duty Sealed Connector Series |
Datasheet | Datasheet |
EDA/CAD Models | 2316939-1 Models |
Category | Part Status Active |
Manufacturer TE Connectivity AMP Connectors | Accessory Type Slide Lock |
Series | For Use With/Related Products Heavy Duty Sealed Connector Series |
Packaging Box | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,84000 Kč | 20,84 Kč |
| 10 | 17,63600 Kč | 176,36 Kč |
| 25 | 16,53200 Kč | 413,30 Kč |
| 50 | 15,74140 Kč | 787,07 Kč |
| 100 | 14,98960 Kč | 1 498,96 Kč |
| 400 | 13,59113 Kč | 5 436,45 Kč |
| 800 | 12,94214 Kč | 10 353,71 Kč |
| 1 200 | 12,57704 Kč | 15 092,45 Kč |
| 2 800 | 11,84717 Kč | 33 172,08 Kč |
| Unit Price without VAT: | 20,84000 Kč |
|---|---|
| Unit Price with VAT: | 25,21640 Kč |









