
1-2112891-2 | |
|---|---|
DigiKey Part Number | 17-1-2112891-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2112891-2 |
Description | 36POS,TAB 1.5X0.6,TAB HSG,ASSY |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 36 Rectangular Connectors - Housings Plug Purple 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2112891-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 4 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Purple | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,11000 Kč | 73,11 Kč |
| 10 | 62,19800 Kč | 621,98 Kč |
| 25 | 58,29920 Kč | 1 457,48 Kč |
| 50 | 55,51620 Kč | 2 775,81 Kč |
| 100 | 52,86450 Kč | 5 286,45 Kč |
| 297 | 48,95471 Kč | 14 539,55 Kč |
| 594 | 46,61887 Kč | 27 691,61 Kč |
| 1 188 | 44,39508 Kč | 52 741,36 Kč |
| 2 673 | 41,92877 Kč | 112 075,60 Kč |
| Unit Price without VAT: | 73,11000 Kč |
|---|---|
| Unit Price with VAT: | 88,46310 Kč |


