HARTING D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
702 In Stock | 1 : 58,44000 Kč Tray | - | Tray | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Through Hole | 1 (DE, E) High Density | Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Nickel Plated | - | - | - | UL94 V-0 | 2A | - | Grounding Indents | ||
809 In Stock | 1 : 92,10000 Kč Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | - | Steel | - | - | - | UL94 V-0 | 6.5A | - | Board Lock | ||
409 In Stock | 1 : 100,77000 Kč Tray | - | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Through Hole | 1 (DE, E) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | - | - | - | UL94 V-0 | 2A | - | Board Lock | ||
983 In Stock | 1 : 107,59000 Kč Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel | - | - | - | UL94 V-0 | 6.5A | - | Board Lock | ||
2 915 In Stock | 1 : 117,09000 Kč Cut Tape (CT) 140 : 82,59707 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Surface Mount | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | - | - | - | 5A | - | Board Guide | ||
313 In Stock | 1 : 117,09000 Kč Cut Tape (CT) 140 : 82,59707 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Sub | Plug, Male Pins | 9 | 2 | Surface Mount | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | - | - | - | 5A | - | Board Guide | ||
869 In Stock | 1 : 120,80000 Kč Tray | - | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Through Hole | 1 (DE, E) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold or Gold-Palladium | 30.0µin (0.76µm) | - | UL94 V-0 | 2A | - | Board Lock | ||
138 In Stock | 1 : 130,10000 Kč Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel | - | - | - | UL94 V-0 | 6.5A | - | Board Lock | ||
584 In Stock | 1 : 130,92000 Kč Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel | - | - | - | UL94 V-0 | 7.5A | - | - | ||
4 264 In Stock | 1 : 141,87000 Kč Cut Tape (CT) 140 : 84,99836 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Sub | Plug, Male Pins | 15 | 2 | Surface Mount | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | - | - | - | 5A | - | Board Guide | ||
3 091 In Stock | 1 : 141,87000 Kč Cut Tape (CT) 140 : 99,99907 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Surface Mount | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | - | - | - | 5A | - | Board Guide | ||
929 In Stock | 1 : 143,93000 Kč Bulk | - | Bulk | Active | D-Sub, High Density | Receptacle, Female Sockets | 26 | 3 | Through Hole | 2 (DA, A) High Density | Signal | Board Side (4-40) | Solder | - | Steel, Nickel Plated | - | - | - | UL94 V-0 | 2A | - | Board Lock | ||
308 In Stock | 1 : 164,99000 Kč Bulk | - | Bulk | Active | D-Sub, High Density | Receptacle, Female Sockets | 26 | 3 | Through Hole, Right Angle | 2 (DA, A) High Density | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold or Gold-Palladium | 30.0µin (0.76µm) | - | UL94 V-0 | 2A | 0.350" (8.89mm) | Board Lock | ||
1 180 In Stock | 1 : 166,03000 Kč Cut Tape (CT) 140 : 117,11793 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | D-Sub | Plug, Male Pins | 25 | 2 | Surface Mount | 3 (DB, B) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | - | - | - | 5A | - | Board Guide | ||
771 In Stock | 1 : 169,74000 Kč Cut Tape (CT) 140 : 119,78479 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Surface Mount | 3 (DB, B) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | - | - | - | 5A | - | Board Guide | ||
1 208 In Stock | 1 : 236,44000 Kč Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Through Hole | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder | - | Steel | - | - | - | UL94 V-0 | 7.5A | - | - | ||
301 In Stock | 1 : 277,54000 Kč Tray | - | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 62 | 3 | Through Hole, Right Angle | 4 (DC, C) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | - | - | - | UL94 V-0 | 2A | 0.350" (8.89mm) | Board Lock | ||
185 In Stock | 1 : 288,27000 Kč Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Through Hole | 4 (DC, C) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel | - | - | - | UL94 V-0 | 6.5A | - | Board Lock | ||
186 In Stock | 1 : 293,02000 Kč Tray | - | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 62 | 3 | Through Hole | 4 (DC, C) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | - | - | - | UL94 V-0 | 2A | - | Board Lock | ||
138 In Stock | 1 : 319,04000 Kč Tray | - | Tray | Active | D-Sub, High Density | Plug, Male Pins | 78 | 4 | Through Hole | 5 (DD, D) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | - | - | - | UL94 V-0 | 2A | - | Board Lock, Grounding Indents | ||
628 In Stock | 1 : 336,80000 Kč Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 50 | 3 | Through Hole, Right Angle | 5 (DD, D) | Signal | Housing/Shell (4-40) | Solder | - | Steel | - | - | - | UL94 V-0 | 6.5A | 0.409" (10.40mm) | Board Lock | ||
959 In Stock | 1 : 360,76000 Kč Tray | - | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 78 | 4 | Through Hole | 5 (DD, D) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | - | - | - | UL94 V-0 | 2A | - | Board Lock | ||
394 In Stock | 1 : 375,00000 Kč Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Brass, Tin Plated | Gold or Gold-Palladium | 30.0µin (0.76µm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | - | Grounding Indents | ||
310 In Stock | 1 : 392,76000 Kč Bulk | - | Bulk | Active | D-Sub, High Density | Plug, Male Pins | 78 | 4 | Through Hole | 5 (DD, D) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold or Gold-Palladium | 30.0µin (0.76µm) | - | UL94 V-0 | 2A | - | Board Lock, Grounding Indents | ||
240 In Stock | 1 : 408,66000 Kč Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 50 | 3 | Through Hole, Right Angle | 5 (DD, D) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel | - | - | - | UL94 V-0 | 6.5A | 0.409" (10.40mm) | Board Lock |