



1-1564526-1 | |
|---|---|
DigiKey Part Number | 1-1564526-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1564526-1 |
Description | CONN PLUG HSG 18POS 4.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Housing Connector Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1564526-1 Models |
Category | Row Spacing 0.236" (6.00mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Slide-On |
Part Status Active | Color Black |
Connector Type | Features Mounting Flange, Sealed |
Contact Type Tab | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 140°C |
Pitch 0.157" (4.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,26000 Kč | 162,26 Kč |
| 10 | 137,79200 Kč | 1 377,92 Kč |
| 25 | 129,16240 Kč | 3 229,06 Kč |
| 50 | 122,99320 Kč | 6 149,66 Kč |
| 150 | 113,81960 Kč | 17 072,94 Kč |
| 300 | 108,38950 Kč | 32 516,85 Kč |
| 600 | 103,21978 Kč | 61 931,87 Kč |
| 1 050 | 99,22789 Kč | 104 189,28 Kč |
| Unit Price without VAT: | 162,26000 Kč |
|---|---|
| Unit Price with VAT: | 196,33460 Kč |











