
1718490-1 | |
|---|---|
DigiKey Part Number | 5831-1718490-1-ND |
Manufacturer | |
Manufacturer Product Number | 1718490-1 |
Description | COMBINATION LINE CONNECTOR, 9 CO |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.157" (4.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 11,67907 Kč | 3 503,72 Kč |
| Unit Price without VAT: | 11,67907 Kč |
|---|---|
| Unit Price with VAT: | 14,13167 Kč |

