Tab Contact Tin 17-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

964267-1

DigiKey Part Number
17-964267-1TR-ND - Tape & Reel (TR)
17-964267-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
964267-1
Description
CONN TAB 17-20AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 17-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
964267-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
17-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 240
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
103,61200 Kč36,12 Kč
253,39320 Kč84,83 Kč
503,22940 Kč161,47 Kč
1003,07620 Kč307,62 Kč
2502,88260 Kč720,65 Kč
5002,74444 Kč1 372,22 Kč
1 0002,61341 Kč2 613,41 Kč
2 5002,44963 Kč6 124,07 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0002,34884 Kč14 093,04 Kč
12 0002,23669 Kč26 840,28 Kč
18 0002,17361 Kč39 124,98 Kč
30 0002,09669 Kč62 900,70 Kč
42 0002,04753 Kč85 996,26 Kč
60 0001,99668 Kč119 800,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč