36 Rectangular Connectors - Housings Plug Brown
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2377783-1

DigiKey Part Number
1734-2377783-1-ND
Manufacturer
Manufacturer Product Number
2377783-1
Description
CONN PLUG HSG 36POS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
36 Rectangular Connectors - Housings Plug Brown
Datasheet
 Datasheet
EDA/CAD Models
2377783-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
-
Number of Rows
4
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Brown
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-40°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
175,80000 Kč75,80 Kč
1064,38000 Kč643,80 Kč
2560,34840 Kč1 508,71 Kč
5057,46740 Kč2 873,37 Kč
10054,72080 Kč5 472,08 Kč
28850,78455 Kč14 625,95 Kč
57648,36102 Kč27 855,95 Kč
1 15246,05398 Kč53 054,18 Kč
2 59243,49527 Kč112 739,74 Kč
Manufacturers Standard Package
Unit Price without VAT:75,80000 Kč
Unit Price with VAT:91,71800 Kč