
1241846-1 | |
|---|---|
DigiKey Part Number | 17-1241846-1TR-ND - Tape & Reel (TR) 17-1241846-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1241846-1 |
Description | CONN TAB 15AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 15 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1241846-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 15 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,47300 Kč | 44,73 Kč |
| 25 | 4,19120 Kč | 104,78 Kč |
| 50 | 3,98960 Kč | 199,48 Kč |
| 100 | 3,79850 Kč | 379,85 Kč |
| 250 | 3,56044 Kč | 890,11 Kč |
| 500 | 3,38992 Kč | 1 694,96 Kč |
| 1 000 | 3,22802 Kč | 3 228,02 Kč |
| 2 500 | 3,02573 Kč | 7 564,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,91036 Kč | 14 551,80 Kč |
| 10 000 | 2,77142 Kč | 27 714,20 Kč |
| 15 000 | 2,69327 Kč | 40 399,05 Kč |
| 25 000 | 2,59796 Kč | 64 949,00 Kč |
| 35 000 | 2,53705 Kč | 88 796,75 Kč |
| 50 000 | 2,47404 Kč | 123 702,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |





