
1-968849-3 | |
|---|---|
DigiKey Part Number | A107028TR-ND - Tape & Reel (TR) A107028CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-968849-3 |
Description | CONN SOCKET 17-20AWG CRIMP SILVR |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 17-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-968849-3 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 17-20 AWG |
Series | Contact Finish Silver |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 118.1µin (3.00µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 5,02600 Kč | 50,26 Kč |
| 25 | 4,70520 Kč | 117,63 Kč |
| 50 | 4,47560 Kč | 223,78 Kč |
| 100 | 4,26290 Kč | 426,29 Kč |
| 250 | 3,99508 Kč | 998,77 Kč |
| 500 | 3,80404 Kč | 1 902,02 Kč |
| 1 000 | 3,62218 Kč | 3 622,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 3,25712 Kč | 14 657,04 Kč |
| 9 000 | 3,10165 Kč | 27 914,85 Kč |
| 13 500 | 3,01419 Kč | 40 691,57 Kč |
| 22 500 | 2,90753 Kč | 65 419,42 Kč |
| 31 500 | 2,87315 Kč | 90 504,22 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |











