
1-1718484-3 | |
|---|---|
DigiKey Part Number | A139258-ND |
Manufacturer | |
Manufacturer Product Number | 1-1718484-3 |
Description | CARRIER FOR RECEPTACLE INSERTS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Carrier For MCP Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-1718484-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Carrier | |
Number of Positions | 25 | |
For Use With/Related Products | MCP Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,90000 Kč | 77,90 Kč |
| 10 | 66,24900 Kč | 662,49 Kč |
| 25 | 62,09520 Kč | 1 552,38 Kč |
| 50 | 59,12620 Kč | 2 956,31 Kč |
| 100 | 56,30400 Kč | 5 630,40 Kč |
| 250 | 52,77720 Kč | 13 194,30 Kč |
| 900 | 48,21771 Kč | 43 395,94 Kč |
| 1 800 | 45,91796 Kč | 82 652,33 Kč |
| 2 700 | 44,62425 Kč | 120 485,48 Kč |
| Unit Price without VAT: | 77,90000 Kč |
|---|---|
| Unit Price with VAT: | 94,25900 Kč |










