



929504-5 | |
|---|---|
DigiKey Part Number | A106604-ND |
Manufacturer | |
Manufacturer Product Number | 929504-5 |
Description | CONN RCPT HSG 14POS 5.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Housing Connector Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 929504-5 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.220" (5.60mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,27000 Kč | 21,27 Kč |
| 10 | 18,04000 Kč | 180,40 Kč |
| 25 | 16,90120 Kč | 422,53 Kč |
| 50 | 16,09620 Kč | 804,81 Kč |
| 100 | 15,32460 Kč | 1 532,46 Kč |
| 250 | 14,36444 Kč | 3 591,11 Kč |
| 800 | 13,23204 Kč | 10 585,63 Kč |
| 1 600 | 12,60050 Kč | 20 160,80 Kč |
| 3 200 | 11,99915 Kč | 38 397,28 Kč |
| Unit Price without VAT: | 21,27000 Kč |
|---|---|
| Unit Price with VAT: | 25,73670 Kč |






















