
962875-1 | |
|---|---|
DigiKey Part Number | A123069TR-ND - Tape & Reel (TR) A123069CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 962875-1 |
Description | CONN SOCKET 20-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 962875-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 20-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 5,98400 Kč | 59,84 Kč |
| 25 | 5,61080 Kč | 140,27 Kč |
| 50 | 5,33760 Kč | 266,88 Kč |
| 100 | 5,08360 Kč | 508,36 Kč |
| 250 | 4,76404 Kč | 1 191,01 Kč |
| 500 | 4,53640 Kč | 2 268,20 Kč |
| 1 000 | 4,31971 Kč | 4 319,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,99524 Kč | 15 980,96 Kč |
| 8 000 | 3,80450 Kč | 30 436,00 Kč |
| 12 000 | 3,69724 Kč | 44 366,88 Kč |
| 20 000 | 3,56641 Kč | 71 328,20 Kč |
| 28 000 | 3,48279 Kč | 97 518,12 Kč |
| 40 000 | 3,39631 Kč | 135 852,40 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |






