
963208-1 | |
|---|---|
DigiKey Part Number | A126785-ND |
Manufacturer | |
Manufacturer Product Number | 963208-1 |
Description | CONN SEAL INTERFACE 4POS NATURAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For |
Datasheet | Datasheet |
EDA/CAD Models | 963208-1 Models |
Category | Accessory Type Plug, Sealing |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 4 |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 10 | 9,48900 Kč | 94,89 Kč |
| 25 | 8,88440 Kč | 222,11 Kč |
| 50 | 8,45900 Kč | 422,95 Kč |
| 100 | 8,05440 Kč | 805,44 Kč |
| 250 | 7,54804 Kč | 1 887,01 Kč |
| 500 | 7,18764 Kč | 3 593,82 Kč |
| 1 000 | 6,84436 Kč | 6 844,36 Kč |
| 2 500 | 6,41557 Kč | 16 038,92 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |






