4 Position Rectangular Housing Connector Plug Gray 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Plug Gray 0.197" (5.00mm)
2-965261-1
2-965261-1

2-965261-1

DigiKey Part Number
A122832-ND
Manufacturer
Manufacturer Product Number
2-965261-1
Description
CONN PLUG HSG 4POS 5.00MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Plug Gray 0.197" (5.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Gray
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Tab
Operating Temperature
-40°C ~ 120°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.197" (5.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 829
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,86000 Kč20,86 Kč
1017,66500 Kč176,65 Kč
2516,55920 Kč413,98 Kč
5015,77100 Kč788,55 Kč
10015,01600 Kč1 501,60 Kč
25014,07496 Kč3 518,74 Kč
50013,40216 Kč6 701,08 Kč
1 50012,40235 Kč18 603,53 Kč
3 00011,81047 Kč35 431,41 Kč
Manufacturers Standard Package
Unit Price without VAT:20,86000 Kč
Unit Price with VAT:25,24060 Kč