



1-963226-1 | |
|---|---|
DigiKey Part Number | A122067-ND |
Manufacturer | |
Manufacturer Product Number | 1-963226-1 |
Description | CONN RCPT HSG 42POS 5.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 42 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-963226-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,64000 Kč | 118,64 Kč |
| 10 | 100,76900 Kč | 1 007,69 Kč |
| 25 | 94,44920 Kč | 2 361,23 Kč |
| 50 | 89,93440 Kč | 4 496,72 Kč |
| 195 | 81,69621 Kč | 15 930,76 Kč |
| 390 | 77,79813 Kč | 30 341,27 Kč |
| 585 | 75,60537 Kč | 44 229,14 Kč |
| 1 170 | 71,99981 Kč | 84 239,78 Kč |
| 2 535 | 68,18187 Kč | 172 841,04 Kč |
| Unit Price without VAT: | 118,64000 Kč |
|---|---|
| Unit Price with VAT: | 143,55440 Kč |







