Connector Backshell For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Backshell For
962371-1
962371-1

962371-1

DigiKey Part Number
A122930-ND
Manufacturer
Manufacturer Product Number
962371-1
Description
CONN BACKSHELL JPT 42/29POS BLCK
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Connector Backshell For
Datasheet
 Datasheet
EDA/CAD Models
962371-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Backshell
Number of Positions
-
For Use With/Related Products
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 221
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
181,05000 Kč81,05 Kč
1068,78900 Kč687,89 Kč
2564,47240 Kč1 611,81 Kč
5061,39400 Kč3 069,70 Kč
10058,46050 Kč5 846,05 Kč
25054,79892 Kč13 699,73 Kč
60051,51685 Kč30 910,11 Kč
1 20049,05920 Kč58 871,04 Kč
3 00045,99094 Kč137 972,82 Kč
Manufacturers Standard Package
Unit Price without VAT:81,05000 Kč
Unit Price with VAT:98,07050 Kč