Connector Backshell For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Backshell For
965643-1
965643-1

965643-1

DigiKey Part Number
A105124-ND
Manufacturer
Manufacturer Product Number
965643-1
Description
CONN BCKSHLL/CBL CLMP R/A 42POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Backshell For
Datasheet
 Datasheet
EDA/CAD Models
965643-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
TE Connectivity AMP Connectors
Accessory Type
Backshell
Series
Number of Positions
42
Packaging
Box
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 596 View Now
All prices are in CZK
Box
QuantityUnit PriceExt Price
149,22000 Kč49,22 Kč
1041,73200 Kč417,32 Kč
2539,12480 Kč978,12 Kč
5037,25200 Kč1 862,60 Kč
10035,47100 Kč3 547,10 Kč
25033,24868 Kč8 312,17 Kč
60031,25718 Kč18 754,31 Kč
1 20029,76567 Kč35 718,80 Kč
3 00027,90334 Kč83 710,02 Kč
Manufacturers Standard Package
Unit Price without VAT:49,22000 Kč
Unit Price with VAT:59,55620 Kč

Other Suppliers on DigiKey

572In Stock
Ships from WEC