Socket Contact Tin 17-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

962876-2

DigiKey Part Number
A105121TR-ND - Tape & Reel (TR)
A105121CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
962876-2
Description
CONN SOCKET 17-20AWG CRIMP TIN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 17-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
962876-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
17-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 444
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
104,95600 Kč49,56 Kč
254,64480 Kč116,12 Kč
504,42220 Kč221,11 Kč
1004,21220 Kč421,22 Kč
2503,94680 Kč986,70 Kč
5003,75822 Kč1 879,11 Kč
1 0003,57869 Kč3 578,69 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,30986 Kč13 239,44 Kč
8 0003,15188 Kč25 215,04 Kč
12 0003,06296 Kč36 755,52 Kč
20 0002,95459 Kč59 091,80 Kč
28 0002,88531 Kč80 788,68 Kč
40 0002,81364 Kč112 545,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč