



0504208000 | |
|---|---|
DigiKey Part Number | WM3324TR-ND - Tape & Reel (TR) WM3324CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0504208000 |
Description | CONN D-SUB SOCKET 18-22AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Tin 18-22 AWG Compression and Crimp Stamped |
Datasheet | Datasheet |
Category | Contact Form Stamped |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Contact Termination Compression and Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Tin |
Type Signal | Features Insulation Support |
Contact Type Female Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 2,33600 Kč | 23,36 Kč |
| 25 | 2,18560 Kč | 54,64 Kč |
| 50 | 2,08140 Kč | 104,07 Kč |
| 100 | 1,97920 Kč | 197,92 Kč |
| 250 | 1,85532 Kč | 463,83 Kč |
| 500 | 1,76688 Kč | 883,44 Kč |
| 1 000 | 1,68220 Kč | 1 682,20 Kč |
| 2 500 | 1,57668 Kč | 3 941,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,53142 Kč | 7 657,10 Kč |
| 10 000 | 1,45826 Kč | 14 582,60 Kč |
| 15 000 | 1,41712 Kč | 21 256,80 Kč |
| 25 000 | 1,36695 Kč | 34 173,75 Kč |
| 35 000 | 1,33488 Kč | 46 720,80 Kč |
| 50 000 | 1,30172 Kč | 65 086,00 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |














