



0511151611 | |
|---|---|
DigiKey Part Number | WM23350-ND |
Manufacturer | |
Manufacturer Product Number | 0511151611 |
Description | CONN HOUSING RCPT 16POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Type Connector 16 Position |
Category | Number of Rows 2 |
Manufacturer Molex | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Dielectric Material Polybutylene Terephthalate (PBT) |
Connector Style D-Type | Color Black |
Connector Type Receptacle for Female Contacts | Note Contacts Sold Separately |
Number of Positions 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 400 | 22,85479 Kč | 146 270,66 Kč |
| Unit Price without VAT: | 22,85479 Kč |
|---|---|
| Unit Price with VAT: | 27,65430 Kč |






