



0511151601 | |
|---|---|
DigiKey Part Number | WM3342-ND |
Manufacturer | |
Manufacturer Product Number | 0511151601 |
Description | CONN HOUSING RCPT 16POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Type Connector 16 Position |
Datasheet | Datasheet |
EDA/CAD Models | 0511151601 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Dielectric Material Polybutylene Terephthalate (PBT), Polyester |
Connector Style D-Type | Color Black |
Connector Type Receptacle for Female Contacts | Note Contacts Sold Separately |
Number of Positions 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,16000 Kč | 33,16 Kč |
| 10 | 28,09200 Kč | 280,92 Kč |
| 25 | 26,32800 Kč | 658,20 Kč |
| 50 | 25,07240 Kč | 1 253,62 Kč |
| 100 | 23,87330 Kč | 2 387,33 Kč |
| 360 | 21,80789 Kč | 7 850,84 Kč |
| 720 | 20,76686 Kč | 14 952,14 Kč |
| 1 080 | 20,18118 Kč | 21 795,67 Kč |
| 2 520 | 19,01037 Kč | 47 906,13 Kč |
| Unit Price without VAT: | 33,16000 Kč |
|---|---|
| Unit Price with VAT: | 40,12360 Kč |









