Connector Support Interface For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Support Interface For
0989771081
0989771081

0989771081

DigiKey Part Number
WM16789-ND
Manufacturer
Manufacturer Product Number
0989771081
Description
NSCC OBD2 RCPT CONN 1.5 W/CAP BL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Support Interface For
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Molex
Accessory Type
Support Interface
Series
Base Product Number
Packaging
Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 735
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
136,08000 Kč36,08 Kč
1030,61600 Kč306,16 Kč
2528,68880 Kč717,22 Kč
5027,31240 Kč1 365,62 Kč
10026,00890 Kč2 600,89 Kč
25024,37924 Kč6 094,81 Kč
50023,21468 Kč11 607,34 Kč
1 00022,10683 Kč22 106,83 Kč
2 50020,72336 Kč51 808,40 Kč
Manufacturers Standard Package
Unit Price without VAT:36,08000 Kč
Unit Price with VAT:43,65680 Kč