
MIKROE-2838 | |
|---|---|
DigiKey Part Number | 1471-1917-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2838 |
Description | CBL ASSY DSUB 9P F-OBD-II M 5' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 09 pos Female to OBD-II Male 5.00' (1.52m) |
Datasheet | Datasheet |
Category | Length 5.00' (1.52m) |
Manufacturer MikroElektronika | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type D-Sub 09 pos Female to OBD-II Male | Usage Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,53000 Kč | 500,53 Kč |
| Unit Price without VAT: | 500,53000 Kč |
|---|---|
| Unit Price with VAT: | 605,64130 Kč |






