



179631-2 | |
|---|---|
DigiKey Part Number | A128231-ND |
Manufacturer | |
Manufacturer Product Number | 179631-2 |
Description | CONN PLUG HSG 16POS BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 179631-2 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,37000 Kč | 33,37 Kč |
| 10 | 28,28000 Kč | 282,80 Kč |
| 25 | 26,50320 Kč | 662,58 Kč |
| 50 | 25,23940 Kč | 1 261,97 Kč |
| 100 | 24,03180 Kč | 2 403,18 Kč |
| 250 | 22,52644 Kč | 5 631,61 Kč |
| 500 | 21,45114 Kč | 10 725,57 Kč |
| 1 000 | 20,42692 Kč | 20 426,92 Kč |
| 2 500 | 19,14860 Kč | 47 871,50 Kč |
| Unit Price without VAT: | 33,37000 Kč |
|---|---|
| Unit Price with VAT: | 40,37770 Kč |







